- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8657
Stancor
P-8657
Power Transformer - Pri:117VAC - Sec:12VAC - 1500Vrms - 20VA - 4 Terminals - Wire Lead Flange Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | P-8657 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 117 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 12 V |
| Secondary Side Current: | 2000 mA |
| Power Rating: | 20 VA |
| Mounting: | Flange Mount |
| Dimension: | 84.1 x 57.2 x 52.3 mm |