- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8656
Description
+
Power Transformer 1500Vrms 80VA 5Term. Solder Flange Mount
Search Keywords: P8656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:8000 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:73.2 x 79.5 x 90.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
98
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$83.59
10
$45.05
25
$42.49
50
$40.47
100 +
$38.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT