- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8653
Description
+
Power Transformer 1500Vrms 20VA 5Term. Wire Lead Flange Mount
Search Keywords: P8653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:2000 mA
-
Power Rating:20 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 54.1 x 52.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$14.60
5
$14.10
10
$13.76
25
$12.77
50
$11.87
100
$11.22
250 +
$10.47
Click for Quote
Log in
to unlock special pricing