- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8652
Description
+
Power Transformer 1500Vrms 10VA 5Term. Wire Lead Flange Mount
Search Keywords: P8652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:1000 mA
-
Power Rating:10 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 54.1 x 52.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
Manufacturer Stock:
271
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$72.00
3
$69.12
5
$66.35
10
$63.70
25
$60.51
50
$57.49
100 +
$54.61
Click for Quote
Log in
to unlock special pricing