- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8640
Description
+
Transformer - Auto - Enclosed - 1 Outlet - Freq 50/60Hz - Pri 115VAC - Sec 230VAC - Sec 2.17A.
Search Keywords: P8640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
1
$298.65
5
$291.18
10
$283.90
25
$276.80
50
$268.50
75
$259.50
100 +
$249.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT