- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8639
Stancor
P-8639
Step-Up Transformer - 115VAC primary - 230VAC secondary - 300VA - Wire Lead Flange Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Step-Up Transformer - 115VAC primary - 230VAC secondary - 300VA - Wire Lead Flange Mount.
Search Keywords: P8639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:115 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:230 V
-
Secondary Side Current:1300 mA
-
Power Rating:300 VA
-
Mounting:Flange Mount
-
Dimension:81 x 100.1 x 100.1 mm
Product Guides
+
Frequently Asked Questions
Is P-8639 RoHS compliant?
Yes, P-8639 is RoHS compliant.
What is the lead time for P-8639?
The standard lead time for P-8639 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$346.86
3
$329.51
5 +
$313.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT