- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8637
Description
+
Step-Up Transformer 115VAC primary, 230VAC secondary 85VA Wire Lead Flange Mount
Search Keywords: P8637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:115 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:230 V
-
Secondary Side Current:370 mA
-
Power Rating:85 VA
-
Mounting:Flange Mount
-
Dimension:65 x 73.2 x 81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$54.63
5
$51.48
10
$38.15
25
$37.33
50
$36.58
100
$35.05
250 +
$34.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT