- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8632
Stancor
P-8632
Step-Down Transformer 230VAC primary, 115VAC secondary 200VA Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Step-Down Transformer 230VAC primary, 115VAC secondary 200VA Wire Lead Flange Mount
Search Keywords: P8632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:1740 mA
-
Power Rating:200 VA
-
Mounting:Flange Mount
-
Dimension:81 x 82.6 x 100.1 mm
Product Guides
+
Frequently Asked Questions
Is P-8632 RoHS compliant?
Yes, P-8632 is RoHS compliant.
What is the lead time for P-8632?
The standard lead time for P-8632 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
5
can ship
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$138.51
10
$131.58
20
$114.42
50 +
$104.02
Click for Quote
Log in
to unlock special pricing