- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8631
Stancor
P-8631
Auto Transformer - Step-Down - 1 Phase - Freq 50/60Hz - Primary 230VAC - Secondary 115VAC, 1.1A - Enclosed - Cord and Plug Ter ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | P-8631 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 230 V |
| Secondary Side Voltage: | 115 V |
| Secondary Side Current: | 1100 mA |
| Power Rating: | 125 VA |
| Mounting: | Flange Mount |
| Dimension: | 65 x 79.5 x 81 mm |