- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8630
Description
+
Step-Down Transformer 230VAC primary, 115VAC secondary 85VA Wire Lead Flange Mount
Search Keywords: P8630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
Supplier Standard Pack:
100 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:740 mA
-
Power Rating:85 VA
-
Mounting:Flange Mount
-
Dimension:65 x 73.2 x 81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
8
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$79.12
5
$76.06
10
$74.92
20
$72.94
50
$69.50
100 +
$67.22
Click for Quote
Log in
to unlock special pricing