- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8622
Stancor
P-8622
Power Transformer 1500Vrms 6Term. Screw Terminal Flange Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 6Term. Screw Terminal Flange Mount
Search Keywords: P8622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8622
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:650,1300 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:81 x 93.6 x 100 mm
Product Guides
+
Frequently Asked Questions
Is P-8622 RoHS compliant?
No, P-8622 is not RoHS compliant.
What is the lead time for P-8622?
The standard lead time for P-8622 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$23.07
10
$21.92
20
$19.06
50 +
$17.33
Click for Quote
Log in
to unlock special pricing