- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8617
Description
+
Power Transformer - Pri:230/115 V - Sec:48/24 V - 1500Vrms - 48VA - 8 Terminals - Solder Lug Flange Mount.
Search Keywords: P8617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:48 VA
-
Mounting:Flange Mount
-
Dimension:93.7 x 60.5 x 81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
520
can ship
9 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$88.44
5
$81.84
10
$79.46
20
$68.11
50
$59.37
100 +
$57.79
Click for Quote
Log in
to unlock special pricing