- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8616
Description
+
Power Transformer 1500Vrms 24VA 8Term. Solder Lug Flange Mount
Search Keywords: P8616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:81 x 54.5 x 69.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$79.50
5
$76.32
10
$73.26
25
$70.33
50
$67.52
75
$51.00
100 +
$49.98
Click for Quote
Log in
to unlock special pricing