- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8613
Stancor
P-8613
Power Transformer - Pri:117 V - Sec:36 V - 1500Vrms - 19.8VA - 5 Terminals - Wire Lead Flange Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer - Pri:117 V - Sec:36 V - 1500Vrms - 19.8VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:36 V
-
Secondary Side Current:550 mA
-
Power Rating:19.8 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 52.3 mm
Product Guides
+
Frequently Asked Questions
Is P-8613 RoHS compliant?
Yes, P-8613 is RoHS compliant.
What is the lead time for P-8613?
The standard lead time for P-8613 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$42.69
10
$40.55
20
$35.26
50 +
$32.06
Click for Quote
Log in
to unlock special pricing