- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8611
Description
+
Power Transformer - Pri:117 V - Sec:36 V - 1500Vrms - 4.9VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:36 V
-
Secondary Side Current:135 mA
-
Power Rating:4.9 VA
-
Mounting:Flange Mount
-
Dimension:62 x 38.1 x 36.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Manufacturer Stock:
264
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$20.76
5
$20.05
10
$19.57
25
$19.27
50
$18.86
100
$18.48
300 +
$15.87
Click for Quote
Log in
to unlock special pricing