- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8609
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:26.8 V
-
Secondary Side Current:1000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:84.2 x 57.2 x 52.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
144
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.54
5
$39.15
10
$38.56
25
$37.73
50
$36.98
100
$36.42
300 +
$31.55
Click for Quote
Log in
to unlock special pricing