- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8604
Stancor
P-8604
Power Transformer 1500Vrms 20VA 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:1000 mA
-
Power Rating:20 VA
-
Mounting:Flange Mount
-
Dimension:84 x 57.2 x 52.3 mm