- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8601
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:175 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:6.04 x 3.81 x 3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
4
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$21.16
5
$20.43
10
$19.94
25
$19.64
50
$19.22
100
$18.84
300 +
$16.17
Click for Quote
Log in
to unlock special pricing