- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8575
Stancor
P-8575
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.25 x 5.23 x 5.08 mm