- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8574
Stancor
P-8574
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:25.2 V
-
Secondary Side Current:2000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:10.16 x 5.71 x 6.68 mm