- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8559
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:2000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:10.16 x 5.71 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.54
5
$22.72
10
$22.18
25
$21.85
50
$21.38
100
$20.95
300 +
$19.52
Click for Quote
Log in
to unlock special pricing