- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8558
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:14 V
-
Secondary Side Current:6000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:7.13 x 7.31 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
84
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$112.38
5
$108.03
10
$105.72
20
$103.60
50
$102.05
100 +
$100.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT