- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8557
Stancor
P-8557
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:14 V
-
Secondary Side Current:4000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:6.5 x 6.19 x 7.62 mm
Product Guides
+
Frequently Asked Questions
Is P-8557 RoHS compliant?
Yes, P-8557 is RoHS compliant.
What is the lead time for P-8557?
The standard lead time for P-8557 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$91.07
10
$86.51
20
$75.23
50 +
$68.39
Click for Quote
Log in
to unlock special pricing