- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8508
Description
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:1000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.25 x 5.71 x 5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Manufacturer Stock:
113
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$116.76
5
$115.01
10
$113.29
25
$111.59
50
$59.08
75
$41.57
100 +
$40.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT