- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8507
Description
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:500 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:7.31 x 4.14 x 4.44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$40.00
5
$35.69
10
$35.60
25
$29.23
50
$26.20
100
$25.12
250 +
$24.45
Click for Quote
Log in
to unlock special pricing