- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8397
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
25 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:700 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.25 x 4.44 x 5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
875
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$30.87
5
$29.10
10
$28.66
25
$28.23
50
$23.90
100
$22.75
250 +
$22.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT