- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8394
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:85 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:5.41 x 3.17 x 3.17 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
175
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$39.07
5
$38.48
10
$37.90
25
$37.34
50
$22.98
75
$18.19
100 +
$17.83
Click for Quote
Log in
to unlock special pricing