- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8389
Stancor
P-8389
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:1000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:7.31 x 4.14 x 4.44 mm
Product Guides
+
Frequently Asked Questions
Is P-8389 RoHS compliant?
Yes, P-8389 is RoHS compliant.
What is the lead time for P-8389?
The standard lead time for P-8389 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121
can ship
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$31.30
10
$29.74
20
$25.86
50 +
$23.51
Click for Quote
Log in
to unlock special pricing