- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8364
Stancor
P-8364
Power Transformer 1500Vrms 9Term. Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 9Term. Flange Mount
Search Keywords: P8364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:12 V
-
Secondary Side Current:500 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:74.7 x 54.1 x 64.3 mm
Product Guides
+
Frequently Asked Questions
Is P-8364 RoHS compliant?
Yes, P-8364 is RoHS compliant.
What is the lead time for P-8364?
The standard lead time for P-8364 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
184
can ship
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$45.53
10
$43.26
20
$37.61
50 +
$34.19
Click for Quote
Log in
to unlock special pricing