- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8358
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:3000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:9.52 x 5.71 x 6.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$97.03
5
$80.06
10
$77.54
25
$74.35
50
$73.62
75
$72.89
100 +
$72.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT