- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8190
Description
+
Power Transformer 5000Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:1200 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:82.55 x 47.75 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
150
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$38.35
5
$36.15
10
$35.60
25
$35.07
50
$34.14
100
$33.63
300 +
$29.13
Click for Quote
Log in
to unlock special pricing