- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8130
Stancor
P-8130
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | P-8130 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 117 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 12.6 V |
| Secondary Side Current: | 2000 mA |
| Mounting: | Flange Mount |
| Dimension: | 8.25 x 5.41 x 5.08 mm |