- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6467
Stancor
P-6467
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:5 V
-
Secondary Side Current:3000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.25 x 5.41 x 5.08 mm
Product Guides
+
Frequently Asked Questions
Is P-6467 RoHS compliant?
Yes, P-6467 is RoHS compliant.
What is the lead time for P-6467?
The standard lead time for P-6467 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
281
can ship
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$49.48
2
$47.01
5
$44.66
10
$42.43
20
$38.84
25
$36.90
50 +
$33.54
Click for Quote
Log in
to unlock special pricing