- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6413
Description
+
Power Transformer 1500Vrms 0.6VA Wire Lead Flange Mount
Search Keywords: P6413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:5 mA
-
Power Rating:0.6 VA
-
Mounting:Flange Mount
-
Dimension:54.1 x 31.75 x 31.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Manufacturer Stock:
302
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$40.98
5
$40.37
10
$39.77
25
$39.17
50
$24.10
75
$19.08
100 +
$18.70
Click for Quote
Log in
to unlock special pricing