Image is representational - see manufacturer specifications

Stancor Authorized Distributor

P-6411

Power Transformer 1500Vrms 15VA Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 15VA Wire Lead Flange Mount
Search Keywords: P6411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: P-6411
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 115 V
Secondary Side Current: 130 mA
Power Rating: 15 VA
Mounting: Flange Mount
Dimension: 82.55 x 47.75 x 50.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-6411 RoHS compliant?
Yes, P-6411 is RoHS compliant.
What is the lead time for P-6411?
The standard lead time for P-6411 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Manufacturer Stock:
379 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.41
2
$74.49
5
$70.77
10
$67.23
20
$61.54
25
$58.46
50 +
$53.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!