- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6410
Description
+
Power Transformer 1500Vrms 50VA Wire Lead Flange Mount
Search Keywords: P6410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:430 mA
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 88.9 x 88.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
42
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$91.06
5
$87.54
10
$86.22
20
$83.95
50
$82.69
100 +
$81.45
Click for Quote
Log in
to unlock special pricing