- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6406
Description
+
Power Transformer 1500Vrms 50VA Wire Lead Flange Mount
Search Keywords: P6406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:430 mA
-
Power Rating:50 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 58.7 x 60.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
9 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$114.26
5
$105.73
10
$102.67
20
$84.38
50
$74.67
100 +
$73.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT