- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6379
Stancor
P-6379
Power Transformer 192VA 8Term. Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | P-6379 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 24,12 V |
| Secondary Side Current: | 8000,16000 mA |
| Power Rating: | 192 VA |
| Mounting: | Flange Mount |
| Dimension: | 87.4 x 91.9 x 108 mm |