- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6378
Stancor
P-6378
Power Transformer 96VA 8Term. Solder Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 96VA 8Term. Solder Lug Flange Mount
Search Keywords: P6378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:4000,8000 mA
-
Power Rating:96 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 82.6 x 88.9 mm
Product Guides
+
Frequently Asked Questions
Is P-6378 RoHS compliant?
Yes, P-6378 is RoHS compliant.
What is the lead time for P-6378?
The standard lead time for P-6378 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Can Ship immediately
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$88.88
10
$84.43
20
$79.36
50 +
$74.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT