Image is representational - see manufacturer specifications

Stancor Authorized Distributor

P-6377

Power Transformer 48VA 8Term. Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 48VA 8Term. Solder Lug Flange Mount
Search Keywords: P6377
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: P-6377
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 2000,4000 mA
Power Rating: 48 VA
Mounting: Flange Mount
Dimension: 92.2 x 57.2 x 79.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-6377 RoHS compliant?
Yes, P-6377 is RoHS compliant.
What is the lead time for P-6377?
The standard lead time for P-6377 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Manufacturer Stock:
266 can ship
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.56
2
$64.18
5
$60.97
10
$57.92
20
$53.02
25
$50.37
50 +
$45.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!