- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6309
Description
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117/107 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:20000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:9.52 x 8.89 x 11.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$119.56
5
$113.58
10
$107.90
20
$93.82
50 +
$85.30
Click for Quote
Log in
to unlock special pricing