- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6138
Description
+
Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:7.5 V
-
Secondary Side Current:8000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:7.95 x 8.58 x 9.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$134.47
50
$71.19
75
$50.10
100 +
$49.09
Click for Quote
Log in
to unlock special pricing