- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-6134
Description
+
Power Transformer 3000Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P6134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-6134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:1200 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:7.31 x 4.77 x 4.44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
553
can ship
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$53.33
50
$32.82
75
$25.98
100 +
$25.46
Click for Quote
Log in
to unlock special pricing