- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-5016
Description
+
Power Transformer 2500Vrms 4Term. Solder Lug Flange Mount
Search Keywords: P5016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-5016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504220080
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:4000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:71.37 x 63.5 x 87.38 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$231.82
5
$228.34
10
$224.92
25
$221.54
50
$116.93
75
$80.41
100 +
$78.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT