- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-5015
Description
+
Power Transformer 2500Vrms 4Term. Solder Lug Flange Mount
Search Keywords: P5015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-5015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:7.5 V
-
Secondary Side Current:4000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:6.35 x 5.71 x 7.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
9 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$72.72
5
$64.89
10
$62.95
25
$52.39
50
$45.67
100
$44.45
250 +
$43.87
Click for Quote
Log in
to unlock special pricing