- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-624
Description
+
Power Transformer - Pri:230/115 V - Sec:24/12 V - 2000Vrms - 6VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: LB624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:250,500 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 22.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
266
Can Ship immediately
Manufacturer Stock:
406
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.37
5
$34.27
10
$33.76
25
$28.94
50
$28.16
100
$26.31
250 +
$25.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT