- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-620
Description
+
Power Transformer - Toroidal - 1 Phase - Freq 50/60Hz - Pri 115/230VAC - Sec 10/20VAC - PCB Mount - UL.
Search Keywords: LB620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:300,600 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 22.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
12 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$47.90
5
$43.05
10
$41.86
25
$35.40
50
$30.55
100
$30.47
250 +
$29.43
Click for Quote
Log in
to unlock special pricing