- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-616
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: LB616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:350,700 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 22.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
61
Can Ship immediately
Manufacturer Stock:
177
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$48.62
5
$43.38
10
$42.09
25
$35.55
50
$33.60
100
$31.40
250 +
$30.16
Click for Quote
Log in
to unlock special pricing