- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-412
Description
+
Power Transformer 2000Vrms 4VA 8Term. PC Pin Thru-Hole
Search Keywords: LB412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,6 V
-
Secondary Side Current:333,667 mA
-
Power Rating:4 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 22.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$47.74
5
$42.60
10
$41.33
25
$34.90
50
$32.99
100
$30.82
250 +
$29.61
Click for Quote
Log in
to unlock special pricing