- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-310
Description
+
Power Transformer 2000Vrms 3VA 8Term. PC Pin Thru-Hole
Search Keywords: LB310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:300,600 mA
-
Power Rating:3 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$32.41
10
$31.92
25
$27.36
50
$26.62
100
$24.88
250 +
$24.41
Click for Quote
Log in
to unlock special pricing